EEM28DREN

Heilind Number:SULEEM28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DREN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DREN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DREN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EEM28DREN. Designed for high-performance applications, this connector boasts a 5A amperage rating and can handle voltages up to 950VAC. With a gender specification of female and two rows of 56 positions each, it offers ample connectivity options. The termination method of eyelet ensures secure and reliable connections, while the contact material of phosphor bronze with matte tin plating guarantees excellent conductivity. Featuring a pitch of 3.96mm and a straight orientation, it allows for easy integration into PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various environments. Its compact size, with dimensions of 10.95mm in height and 11.13mm in width, makes it ideal for space-constrained applications. Whether used in telecommunications, aerospace, or industrial equipment, the EEM28DREN is a dependable choice for board-to-board connections.