EEM28DRFF

Heilind Number:SULEEM28DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DRFF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DRFF
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM28DRFF

Detailed Description

Introducing the EEM28DRFF, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it ensures efficient power transmission. The 2-row design with 56 positions allows for versatile connectivity options. Utilizing a floating bobbin mount and through-hole termination method, it guarantees secure and stable installation. The full bellow contact type with matte tin plating ensures low contact resistance and enhanced durability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Compact in size with dimensions of 10.95mm in height and 11.13mm in width, it offers space-saving benefits. Ideal for use in telecommunications, aerospace, and medical equipment, the EEM28DRFF is a reliable solution for your connectivity needs.