EEM28DRFN

Heilind Number:SULEEM28DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DRFN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DRFN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DRFN

Detailed Description

Introducing the EEM28DRFN, a high-performance PCB connector designed for seamless board-to-board and card edge connections. Crafted with precision, this connector features two rows with a total of 56 positions, allowing for efficient and secure data transmission. Its female gender and straight orientation make it easy to integrate into your electronic setup. Made with durable PBT and phosphor bronze, it guarantees reliable conductivity even in harsh environments. With a voltage rating of 950 VAC and amperage of 5A, it ensures safe and stable power delivery. The contact material of phosphor bronze with matte tin plating offers excellent corrosion resistance. Suitable for through-hole termination, it provides a strong and lasting connection. Operating in a wide temperature range from -65 to 125°C, it is ideal for various industrial applications. With a compact design featuring a connector height of 10.95mm and width of 11.13mm, it saves space without compromising performance. Trust the EEM28DRFN for all your PCB connectivity needs.