| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM28DRKF |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Floating Bobbin |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 11.13 mm, .438 in |
| Contact Plating: | Matte Tin |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEEM28DRKF |
EEM28DRKF
| Heilind Number: | SULEEM28DRKF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM28DRKF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female Connector, EEM28DRKF. This high-performance connector features a 2-row design with a floating bobbin mount type, ensuring secure and reliable connections. With a contact rating of 5A and voltage resistance up to 950 VAC, it is perfect for demanding applications. The contact material, Phosphor Bronze, and matte tin plating guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its straight orientation and 56 positions make it versatile for PCB and card edge connections. With a compact size of 10.95mm in height and 11.13mm in width, it saves valuable board space. Trust in the EEM28DRKF for efficient and long-lasting connectivity.

