| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM28DRKH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 11.13 mm, .438 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM28DRKH |
EEM28DRKH
| Heilind Number: | SULEEM28DRKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM28DRKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board To Board PCB Connector, SKU EEM28DRKH. This high-performance connector features a 2-row design with a total of 56 positions, ideal for demanding applications. With a low amperage rating of 5A and a voltage rating of 950VAC, it ensures reliable power transmission. The full bellow contact type and matte tin plating guarantee secure and durable connections. Designed for easy installation, it has a clearance hole mount type and thru-hole termination method. Operating smoothly in a wide temperature range from -65 to 125°C, it is suitable for various environments. With a compact size of 10.95mm in height and 11.13mm in width, it saves space on the PCB. Trust in the EEM28DRKH for efficient and dependable board-to-board connectivity.

