EEM28DRKN

Heilind Number:SULEEM28DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DRKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DRKN

Detailed Description

Introducing the EEM28DRKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PBT and Phosphor Bronze materials, this connector boasts a female gender with two rows and a contact type of Full Bellow, ensuring secure and reliable connections. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it offers exceptional electrical performance. The termination method is through-hole, with contacts plated in Matte Tin for enhanced durability. Operating flawlessly in a wide temperature range from -65 to 125°C, it guarantees reliability in harsh environments. With 56 positions and a tail length of 5.72mm (.225 inches), it provides ample connectivity options. Compact yet sturdy, with dimensions of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width, it is ideal for space-constrained PCB layouts. Trust in the EEM28DRKN for seamless board-to-board connections in your high-reliability electronic systems.