EEM28DRMD

Heilind Number:SULEEM28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DRMD

Detailed Description

Introducing SKU EEM28DRMD, a high-performance board-to-board PCB connector designed for precision and durability. Constructed with a blend of PBT and Phosphor Bronze, this connector ensures reliable conductivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it's suitable for a wide range of applications. Featuring two rows of 56 female connectors with wire wrap termination, it offers secure and efficient connectivity. The contact material of Phosphor Bronze with Matte Tin plating guarantees optimal signal transmission. With a straight orientation and a clearance hole mount type, installation is seamless. Operating in temperatures ranging from -65 to 125°C, it's built to withstand harsh conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained setups. Trust in the EEM28DRMD for your connectivity needs.