EEM28DRSN

Heilind Number:SULEEM28DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DRSN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DRSN

Detailed Description

The EEM28DRSN is a high-performance board-to-board PCB connector designed for demanding electronic applications. With a sleek, no-mounting design, this connector features two rows of 56 female contacts made from durable PBT and phosphor bronze materials, ensuring reliable connectivity. Operating at an amperage of 3A and a voltage of 950VAC, it offers exceptional power transmission capabilities. The termination method of through-hole soldering guarantees secure attachment to the PCB. Each contact is plated with matte tin for enhanced conductivity and corrosion resistance. The loop bellow contact type provides excellent signal integrity. With a pitch of 3.96mm and a tail length of 4.83mm, it allows for precise and efficient connections. This connector is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Measuring 15.49mm in height and 9.4mm in width, it is compact yet highly functional. Ideal for aerospace, military, and industrial applications, the EEM28DRSN is a top-of-the-line connector that ensures optimal performance and durability in all scenarios.