EEM28DSEF

Heilind Number:SULEEM28DSEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DSEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DSEF
Amperage:5 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:11.13 mm, .438 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM28DSEF

Detailed Description

Introducing the PBT & Phosphor Bronze PCB connector, SKU EEM28DSEF. Designed for high-performance applications, this female connector offers a secure and reliable connection with a 5A amperage rating. Featuring two rows of contacts with a floating bobbin mount type, it ensures precise alignment on the board. The termination method, eyelet, guarantees easy installation. Crafted from durable phosphor bronze with matte tin plating, it provides excellent conductivity and corrosion resistance. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent technical requirements. The full bellow contact type and straight orientation further enhance connectivity. With 56 positions and a tail length of 5.72mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it suits harsh environments. Compact yet robust, it boasts a connector height of 10.95mm and width of 11.13mm, ideal for space-constrained designs. Whether in aerospace, defense, or industrial settings, this connector ensures optimal performance. Elevate your connectivity solutions with the EEM28DSEF.