EEM28DSEH

Heilind Number:SULEEM28DSEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DSEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DSEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DSEH

Detailed Description

Introducing SKU EEM28DSEH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Crafted from durable PBT and featuring phosphor bronze contacts with matte tin plating, this connector ensures reliable signal transmission in even the most demanding environments. With a 5A amperage rating and a voltage capacity of 950VAC, it meets stringent industry standards for power and performance. The connector's two rows of 56 positions, each with a full bellow contact type, provide ample connectivity options for complex circuitry. Its clearance hole mount type and eyelet termination method offer easy and secure installation. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring 10.95mm in height and 11.13mm in width, it saves valuable space on the PCB. Whether used in industrial machinery, telecommunications systems, or aerospace technology, the EEM28DSEH guarantees seamless connectivity and long-term durability. Upgrade your electronic designs with this essential component.