EEM28DSEN

Heilind Number:SULEEM28DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DSEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:11.13 mm, .438 in
Contact Plating:Matte Tin
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:56
SKU:SULEEM28DSEN

Detailed Description

Introducing the EEM28DSEN, a high-performance board to board PCB connector designed for demanding applications. This female connector features two rows with a total of 56 positions, making it ideal for complex circuit setups. With a pitch of 3.96mm (.156 inches) and termination via eyelet, it ensures secure and reliable connections. The contact material is Phosphor Bronze with Matte Tin plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 950 VAC and an amperage of 5A, it meets stringent electrical requirements. Its straight orientation and compact dimensions of 10.95mm (.431 inches) in height and 11.13mm (.438 inches) in width allow for efficient PCB integration. Rated for a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Perfect for industrial and commercial use, the EEM28DSEN is the epitome of durability and performance in connectivity solutions.