| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM28DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM28DTAD |
EEM28DTAD
| Heilind Number: | SULEEM28DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM28DTAD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze .00 connectors are a reliable solution for high-voltage applications, with a maximum rating of 950 VAC. The female connectors feature two rows with 56 positions, ensuring ample connectivity for your PCB needs. With a loop bellow contact type and matte tin plating, these connectors offer excellent conductivity and durability. Designed for easy installation, they mount via clearance holes and terminate through holes, with a tail length of 2.54 mm. Operating efficiently in a wide temperature range from -65 to 125 °C, these connectors are suitable for various environments. Their right-angle orientation and compact dimensions make them ideal for space-constrained layouts. Whether used in board-to-board or card edge connections, the EEM28DTAD connectors deliver high performance and reliability.

