| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM28DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 56 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM28DTAN |
EEM28DTAN
| Heilind Number: | SULEEM28DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM28DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM28DTAN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic assemblies. With a compact form factor and a gender-specific female design, this connector features two rows of 56 contacts, each crafted from durable phosphor bronze with matte tin plating for enhanced conductivity. The loop bellow contact type ensures secure mating, while the right-angle orientation and thru-hole termination method offer versatile installation options. Operating at a maximum voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for demanding applications in aerospace, defense, and industrial sectors. Trust in the EEM28DTAN for seamless connectivity in your next project.

