EEM28DTAS

Heilind Number:SULEEM28DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DTAS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM28DTAS

Detailed Description

The EEM28DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 56 female contacts made of durable phosphor bronze with matte tin plating, it guarantees excellent conductivity. The termination method of thru-hole with a tail length of 2.54 mm offers secure attachment to the PCB. Its right-angle orientation and loop bellow contact type provide efficient signal transmission even in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 9.4 mm in width and 15.49 mm in height, it offers a compact solution for space-constrained applications. The EEM28DTAS is a reliable and high-quality component, perfect for industrial and commercial electronics projects.