EEM28DTKN

Heilind Number:SULEEM28DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM28DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM28DTKN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM28DTKN

Detailed Description

This PBT & Phosphor Bronze PCB connector, SKU EEM28DTKN, boasts a durable construction that ensures reliable performance in demanding applications. Designed for high voltage environments, it can handle up to 950 VAC with an amperage of 3A. Featuring two rows of 56 female contacts with a pitch of 3.96mm, it offers efficient connectivity on PCBs. The termination method of thru hole soldering guarantees secure attachment. Each contact is made of high-quality phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125°C, it's suitable for use in extreme conditions. This straight orientation connector with loop bellow contact type is perfect for connecting various electronic components with precision. Its compact dimensions, measuring .61in in height and 9.4mm in width, make it space-efficient on the board. Whether for industrial, commercial, or aerospace applications, this connector is a reliable solution for board-to-board connectivity.