EEM30DRMD

Heilind Number:SULEEM30DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM30DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM30DRMD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM30DRMD

Detailed Description

Introducing the EEM30DRMD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in demanding environments. With a 3A amperage and 950VAC voltage rating, it provides efficient power transmission. The female connector with two rows and 60 positions offers versatile connectivity options. Its clearance hole mount type and wire wrap termination method make installation easy. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity. With a pitch of 3.96mm, operating temperature range of -65 to 125°C, and compact dimensions of 15.49mm in height and 9.4mm in width, this connector is suitable for various electronic devices. Trust the EEM30DRMD for seamless and durable board-to-board connections in your applications.