EEM30DRMH

Heilind Number:SULEEM30DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM30DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM30DRMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM30DRMH

Detailed Description

Introducing the EEM30DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and featuring two rows of 60 female contacts, this connector offers reliable connectivity in compact spaces. The contact material, phosphor bronze, and termination method of wire wrap ensure secure and durable connections. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh environments. The loop bellow contact type and straight orientation facilitate easy mating. With a connector height of 15.49mm (.61in) and a width of 9.4mm (.37in), it provides a compact yet robust solution. The matte tin contact plating and termination further enhance its performance and longevity. Ideal for industrial and high-reliability applications, the EEM30DRMH guarantees efficient and long-lasting connectivity.