| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM30DRSD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 60 |
| SKU: | SULEEM30DRSD |
EEM30DRSD
| Heilind Number: | SULEEM30DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM30DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM30DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and amperage of 3 A, this connector ensures reliable power transmission. Featuring 60 positions in a compact two-row design, it offers ample connectivity in a space-efficient manner. The termination method of clearance hole and contact plating of matte tin guarantee secure and durable connections. Constructed with PBT and phosphor bronze materials, it is built to withstand harsh operating conditions with an impressive temperature range of -65 to 125°C. The straight orientation and loop bellow contact type further enhance its versatility. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EEM30DRSD is the ideal choice for high-reliability connectivity.

