EEM30DRSN

Heilind Number:SULEEM30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM30DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM30DRSN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EEM30DRSN. This female connector features two rows of 60 positions, each crafted with durable phosphor bronze contacts and matte tin plating for reliable conductivity. With a 3A amperage rating and a high voltage tolerance of 950VAC, it ensures robust performance in various electronic applications. The termination method, through-hole mounting, guarantees secure and stable assembly. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. The straight orientation and loop bellow contact type offer efficient signal transmission. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. Ideal for use in hi-rel systems, this connector is a vital component for your PCB connectivity needs.