EEM30DTAD

Heilind Number:SULEEM30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM30DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM30DTAD

Detailed Description

Introducing the EEM30DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PBT and phosphor bronze construction, this connector boasts a 3A amperage and is tailored for female gender use. Featuring two rows with clearance hole mount type and thru-hole termination method, it ensures secure and reliable connections. The contact material of phosphor bronze with matte tin plating guarantees excellent conductivity and durability. With a 3.96mm pitch and 950VAC voltage rating, it meets stringent electrical requirements. Its loop bellow contact type and right-angle orientation offer versatility in installation. With 60 positions and a tail length of 2.54mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The termination plating of matte tin ensures longevity. Belonging to the hi-rel category, this connector guarantees superior performance under extreme conditions. The EEM30DTAD acronym simplifies identification. Trust the EEM30DTAD for seamless and robust board-to-board connections in your electronic designs.