EEM30DTAN

Heilind Number:SULEEM30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM30DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM30DTAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM30DTAN

Detailed Description

Introducing the EEM30DTAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and a pitch of 3.96mm (.156 in), this connector features two rows, each accommodating 30 positions for a total of 60. Crafted with PBT and Phosphor Bronze, it ensures durability and reliable performance, even in harsh environments with an operating temperature range of -65 to 125°C. The female gender and right-angle orientation make it versatile for various mounting configurations, while the termination method of thru-hole and contact plating of Matte Tin guarantee secure connections. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for high-power applications. Trust in the EEM30DTAN for efficient and stable board-to-board connectivity in your electronic designs.