EEM30DTAS

Heilind Number:SULEEM30DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM30DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM30DTAS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM30DTAS

Detailed Description

Introducing the EEM30DTAS, a high-performance PCB connector designed for demanding applications. With a sleek and compact design, this connector features two rows for secure connectivity. The PBT and Phosphor Bronze construction ensures durability and reliable performance even in harsh environments. The Matte Tin contact plating offers excellent conductivity, while the Loop Bellow contact type provides a stable connection. Operating at a maximum voltage of 950 VAC and an amperage of 3 A, this connector is perfect for high-power applications. Its right-angle orientation and side hole mount type make installation easy and convenient. With a wide operating temperature range of -65 to 125 °C, it can withstand extreme conditions. Ideal for board-to-board and card edge connections, the EEM30DTAS is a top choice for professionals in the electronics industry.