EEM30DTKD

Heilind Number:SULEEM30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM30DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM30DTKD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM30DTKD

Detailed Description

Introducing the EEM30DTKD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity and stability. With a 3A amperage and 950VAC voltage rating, it guarantees efficient power delivery while maintaining safety standards. The female connector with two rows and 60 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The contact material of Phosphor Bronze with Matte Tin plating ensures excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. The straight orientation and loop bellow contact type further enhance its performance. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. Ideal for aerospace, defense, and industrial applications, the EEM30DTKD guarantees superior connectivity and durability. Elevate your electronic designs with this top-of-the-line connector.