EEM30DTKH

Heilind Number:SULEEM30DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM30DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM30DTKH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM30DTKH

Detailed Description

Introducing the EEM30DTKH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector ensures durability even in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The dual-row design with 60 positions allows for versatile connectivity options, while the thru-hole termination method and clearance hole mount type offer easy and secure installation. Each contact is made of matte tin-plated phosphor bronze, ensuring excellent conductivity and signal integrity. With an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its functionality. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Perfect for applications where reliability is paramount, the EEM30DTKH is a must-have component for any electronic project.