EEM30DTKN

Heilind Number:SULEEM30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM30DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM30DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:60
SKU:SULEEM30DTKN

Detailed Description

Introducing the EEM30DTKN, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features two rows with a total of 60 positions, providing ample connectivity options. Engineered for durability, it boasts a contact material of phosphor bronze with matte tin plating, ensuring reliable signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power circuits. Its straight orientation and through-hole termination method make for easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, the EEM30DTKN guarantees performance in harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it's space-efficient without compromising functionality. Trust in this connector for robust and efficient board-to-board connections in your electronic designs.