EEM31DRMD

Heilind Number:SULEEM31DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM31DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM31DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:62
SKU:SULEEM31DRMD

Detailed Description

Introducing the EEM31DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female gender, 2 rows, and 62 positions offer versatile connectivity options. The clearance hole mount type and wire wrap termination method facilitate easy installation. The contact material of phosphor bronze with matte tin plating ensures excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation on PCBs. Ideal for hi-rel applications, the EEM31DRMD is a reliable solution for your connectivity needs.