EEM31DRSD

Heilind Number:SULEEM31DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM31DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM31DRSD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM31DRSD

Detailed Description

Introducing EEM31DRSD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. With a sleek and durable construction, this connector features two rows, each accommodating 31 female terminals for a total of 62 positions. The contact material is made of reliable phosphor bronze with matte tin plating, ensuring excellent conductivity and corrosion resistance. Operating at an amperage of 3A and voltage up to 950VAC, it meets stringent industry standards for power transmission. The straight orientation with loop bellow contacts allows for seamless signal transfer. Its clearance hole mount type and thru-hole termination method make installation easy and secure. With a pitch of 3.96mm, tail length of 4.83mm, and a compact connector height of 15.49mm, it offers a space-saving solution for your PCB connectivity needs. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. Upgrade your electronic assemblies with the EEM31DRSD, the perfect choice for demanding environments.