| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM31DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM31DRSN |
EEM31DRSN
| Heilind Number: | SULEEM31DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM31DRSN |
| ECAD Model: |
Specifications
Detailed Description
The EEM31DRSN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a contact type of Loop Bellow, this connector ensures reliable signal transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The termination method of thru-hole and contact material of phosphor bronze with matte tin plating guarantee durability and efficient conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-saving installation. Perfect for use in aerospace, defense, and industrial electronics, the EEM31DRSN is a rugged and dependable connectivity solution.

