EEM31DTAD

Heilind Number:SULEEM31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM31DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM31DTAD

Detailed Description

Introducing the EEM31DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage, it can handle high power transmission with ease. The female gender and right-angle orientation make it versatile for various mounting configurations. With 62 positions and a pitch of 3.96mm, it offers ample connectivity options. The contact material of Phosphor Bronze with Matte Tin plating guarantees excellent conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for use in diverse industries. Its clearance hole mount type and thru-hole termination method provide secure and stable installation. The loop bellow contact type ensures a reliable connection over time. Measuring at a connector height of 15.49mm and width of 9.4mm, with a tail length of 2.54mm, it offers a compact yet efficient design. Ideal for high-reliability applications, the EEM31DTAD is a top choice in the world of electronic connectivity.