| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM31DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 62 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM31DTAN |
EEM31DTAN
| Heilind Number: | SULEEM31DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM31DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM31DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 62 female contacts, this connector offers reliable connectivity in tight spaces. The PBT housing and phosphor bronze contact material ensure durability and longevity, even in harsh operating environments with temperatures ranging from -65 to 125°C. Featuring a contact plating of matte tin and a voltage rating of 950 VAC, it guarantees excellent conductivity and safety. The right-angle orientation and no mounting mount type make it easy to install in various systems. Ideal for use in aerospace, defense, and industrial settings, the EEM31DTAN is a dependable solution for your connectivity needs.

