| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM31DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 62 |
| SKU: | SULEEM31DTKD |
EEM31DTKD
| Heilind Number: | SULEEM31DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM31DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM31DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 62 female contacts, this connector offers reliable connectivity in a straight orientation. Its contact material, made of phosphor bronze with matte tin plating, ensures optimal signal transmission while maintaining durability. Operating at a voltage of 950VAC and an amperage of 3A, it is suitable for various industrial environments. The termination method through a clearance hole and tail length of 4.83mm (.19 in) facilitate easy installation onto PCBs. With an operating temperature range of -65 to 125°C, this connector guarantees performance even in extreme conditions. Trust in the EEM31DTKD for seamless and secure board-to-board connections.

