EEM31DTKH

Heilind Number:SULEEM31DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM31DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM31DTKH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM31DTKH

Detailed Description

The EEM31DTKH is a high-performance PCB connector designed for demanding applications. With a sleek and durable construction, this connector features PBT and Phosphor Bronze materials ensuring reliability. Its 62 female contact positions, arranged in 2 rows with a pitch of 3.96mm, offer seamless connectivity. The termination method is through-hole, guaranteeing secure installation. Contact material is Matte Tin-plated Phosphor Bronze, providing excellent conductivity. Operating at a voltage of 950 VAC and amperage of 3A, this connector is suitable for power and signal transmission. With an orientation of straight and tail length of 4.83mm, it allows for easy PCB integration. Meeting stringent standards, it has an operating temperature range of -65 to 125°C. Perfect for board-to-board connections, this connector is a reliable solution for your electronic assemblies.