EEM31DTKN

Heilind Number:SULEEM31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM31DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM31DTKN

Detailed Description

Introducing the EEM31DTKN, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a gender specification of female and featuring two rows of 62 contacts, this connector ensures secure and efficient connections. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The termination method is through-hole, guaranteeing stability during operation. Boasting a voltage rating of 950 VAC and an amperage of 3A, it is suitable for various power applications. The contact type, loop bellow, further enhances its durability and performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in extreme conditions. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it is perfect for space-constrained installations. Trust in the EEM31DTKN for seamless and dependable connectivity in your PCB projects.