EEM36DRMD

Heilind Number:SULEEM36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM36DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM36DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEEM36DRMD

Detailed Description

Introducing the EEM36DRMD, a high-performance board-to-board PCB connector designed for optimal power transmission. Built with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it meets the needs of power-intensive applications. Featuring two rows of 72 female contact positions and a clearance hole mount type, it offers efficient and secure installation. The termination method of wire wrap and matte tin plating on phosphor bronze contacts guarantee stable signal transmission. Operating at temperatures ranging from -65 to 125°C, with a compact connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, the EEM36DRMD delivers exceptional performance and durability. Upgrade your connectivity solutions with this advanced board-to-board connector.