EEM36DRSD

Heilind Number:SULEEM36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM36DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM36DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:72
SKU:SULEEM36DRSD

Detailed Description

The EEM36DRSD is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and voltage capacity of 950VAC, it is suitable for power and signal transmission. The female gender connector has two rows with 72 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The loop bellow contact type and matte tin plating guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether used in aerospace, military, or industrial applications, the EEM36DRSD ensures high-reliability connectivity.