EEM36DRSN

Heilind Number:SULEEM36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM36DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM36DRSN

Detailed Description

Introducing the EEM36DRSN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 72 positions, allowing for extensive connectivity. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it ensures reliable power transmission. The contact material, made of durable phosphor bronze with matte tin plating, guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and no mounting requirement make installation easy. The loop bellow contact type and termination method through-hole offer secure and stable connections. With a tail length of 4.83mm (.19 inches) and a compact connector height of 15.49mm (.61 inches), it is space-saving yet efficient. Ideal for various industries, the EEM36DRSN is a reliable solution for your connectivity needs.