EEM36DTAD

Heilind Number:SULEEM36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM36DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM36DTAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM36DTAD

Detailed Description

Introducing the EEM36DTAD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable connectivity in various environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power transmission. The female gender, right-angle orientation, and 2 rows of 72 positions cater to versatile design requirements. Termination through clearance holes and matte tin plating on contacts guarantee efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 2.54mm, facilitate space-saving installation on PCBs. The EEM36DTAD is a reliable solution for mission-critical electronic connections.