EEM36DTAH

Heilind Number:SULEEM36DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM36DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM36DTAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM36DTAH

Detailed Description

The EEM36DTAH is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in a clearance hole mount type. Featuring loop bellow contact type and phosphor bronze contact material with matte tin plating, it ensures excellent signal transmission at an amperage of 3A and voltage rating of 950VAC. With 72 positions and a pitch of 3.96mm, it provides ample connectivity options. The right-angle orientation and 2.54mm tail length allow for flexible PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet durable solution for your connectivity needs. Perfect for high-reliability applications, the EEM36DTAH is a versatile choice in the world of PCB connectors.