EEM36DTAS

Heilind Number:SULEEM36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM36DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM36DTAS

Detailed Description

The EEM36DTAS is a high-performance female connector designed for board-to-board PCB and card edge applications. Featuring PBT housing and Phosphor Bronze contacts with Matte Tin plating, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, it offers robust power transmission. The right-angle orientation and side hole mount type make it versatile for various PCB layouts. With 72 positions and a pitch of 3.96mm, it enables efficient signal routing. Operating in temperatures ranging from -65 to 125°C, it is suitable for both commercial and industrial use. The loop bellow contact type and thru-hole termination method further enhance its durability. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet sturdy connection solution. The EEM36DTAS is a top choice for applications requiring high reliability and performance in interconnecting PCBs.