| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM36DTKD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Matte Tin |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEEM36DTKD |
EEM36DTKD
| Heilind Number: | SULEEM36DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM36DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM36DTKD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. Featuring two rows with a total of 72 positions, this female connector ensures secure and efficient mating. Crafted with PBT and phosphor bronze materials, it guarantees durability and reliability even in harsh operating conditions ranging from -65 to 125°C. The contact type, Loop Bellow, and termination method, Thru Hole, further enhance its functionality. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its clearance hole mount type and matte tin plating offer easy installation and excellent conductivity. Compact yet robust, the EEM36DTKD is a vital component in modern electronic assemblies.

