EEM36DTKH

Heilind Number:SULEEM36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM36DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM36DTKH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM36DTKH

Detailed Description

The EEM36DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a low amperage of 3A and a voltage rating of 950VAC, it offers safe and efficient power transmission. The 2-row design with 72 positions allows for versatile connections on circuit boards. The clearance hole mount type and through-hole termination method make installation easy. The contact material, Phosphor Bronze, with matte tin plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Perfect for industrial and electronic applications, the EEM36DTKH is a reliable choice for high-reliability connections.