EEM36DTKN

Heilind Number:SULEEM36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM36DTKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM36DTKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM36DTKN

Detailed Description

Introducing the EEM36DTKN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of 72 contact positions, ensures reliable connectivity in electronic systems. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it's suitable for power and signal transmission. The contact material, phosphor bronze, with matte tin plating, guarantees excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and no mounting design make installation easy. The loop bellow contact type and termination method ensure secure connections. With a compact size and a connector height of .61 inches (15.49 mm) and width of 9.4 mm (.37 inches), it's space-efficient. Trust the EEM36DTKN for efficient and robust board-to-board connections in your electronic devices.