EEM40DRMD

Heilind Number:SULEEM40DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM40DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM40DRMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEEM40DRMD

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EEM40DRMD, featuring a rugged design perfect for high-reliability applications. With a compact form factor, this connector boasts 80 positions across 2 rows, providing ample connectivity. The clearance hole mount type and wire wrap termination method ensure secure attachment to PCBs. Constructed with contact material in Phosphor Bronze and plated with Matte Tin, it offers excellent conductivity and durability. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 950 VAC, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type facilitate easy installation and reliable performance. Measuring just 15.49 mm in height and 9.4 mm in width, it's space-efficient without compromising functionality. Ideal for board-to-board and card edge connections, the EEM40DRMD is a versatile solution for various electronic systems.