EEM40DRSD

Heilind Number:SULEEM40DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM40DRSD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM40DRSD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEEM40DRSD

Detailed Description

Introducing the EEM40DRSD, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a compact two-row design, this connector offers 80 positions for efficient signal transmission. The female gender and loop bellow contact type ensure secure mating, while the termination method through holes guarantees reliable assembly. Made of durable PBT and phosphor bronze materials with matte tin plating, it boasts a voltage rating of 950 VAC and an amperage of 3A, making it suitable for various applications. Its clearance hole mount type and straight orientation facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for critical systems. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Upgrade to the EEM40DRSD for superior performance in your PCB designs.