EEM40DRSN

Heilind Number:SULEEM40DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM40DRSN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM40DRSN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:80
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM40DRSN

Detailed Description

Introducing the EEM40DRSN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. With a compact yet robust construction, this connector features PBT and phosphor bronze materials for optimal durability and conductivity. Boasting a current rating of 3A and a voltage capacity of 950VAC, it guarantees reliable power transmission. The female gender, two rows with 80 positions, and straight orientation ensure versatile and efficient PCB integration. Utilizing a thru-hole termination method with matte tin contact plating, it offers secure and stable connections. With an operating temperature range of -65 to 125°C, it's suitable for use in extreme environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is space-saving yet highly functional. Perfect for aerospace, military, and industrial applications, the EEM40DRSN sets a new standard in connectivity technology.