| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EEM40DTAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Matte Tin |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEEM40DTAD |
EEM40DTAD
| Heilind Number: | SULEEM40DTAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EEM40DTAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EEM40DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it ensures safe and efficient power transmission. The right-angle orientation and 2.54mm tail length make it easy to install in tight spaces. With 80 positions and 2 rows, it allows for versatile connectivity options. The contact material of phosphor bronze with matte tin plating guarantees optimal signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Whether in industrial machinery or telecommunications systems, the EEM40DTAD delivers exceptional performance.

