EEM40DTAH

Heilind Number:SULEEM40DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM40DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM40DTAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM40DTAH

Detailed Description

The EEM40DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, this connector offers reliable connectivity with a clearance hole mount type and thru-hole termination method. Constructed with PBT and Phosphor Bronze materials, it ensures durability and stability in operation. With a contact rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The contact plating of Matte Tin provides excellent conductivity. With an operating temperature range of -65 to 125°C, it performs reliably in harsh environments. The right-angle orientation and loop bellow contact type make it versatile for various board-to-board connections. Meeting industry standards, this connector is ideal for use in telecommunications, industrial machinery, and aerospace applications. With a connector height of .61 inches and a width of .37 inches, it offers a compact yet robust solution for your connectivity needs. Trust the EEM40DTAH for secure and efficient board-to-board connections.