EEM40DTAN

Heilind Number:SULEEM40DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM40DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM40DTAN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM40DTAN

Detailed Description

Introducing the EEM40DTAN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in various environments. The female gender and right-angle orientation offer versatility in installation. Boasting two rows and 80 positions with a pitch of 3.96mm, it provides ample connectivity options. The contact material of phosphor bronze with matte tin plating guarantees excellent signal transmission. Operating at voltages up to 950VAC and temperatures ranging from -65 to 125°C, it's suitable for harsh conditions. The termination method of thru-hole with a tail length of 2.54mm allows for secure attachment to PCBs. Measuring at .61 inches in height and 9.4mm in width, it's compact yet efficient. Whether it's for aerospace, defense, or industrial applications, the EEM40DTAN connector is a reliable choice for high-reliability connectivity needs.