EEM40DTAS

Heilind Number:SULEEM40DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM40DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM40DTAS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Matte Tin
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEEM40DTAS

Detailed Description

Introducing the EEM40DTAS, a high-performance PCB connector designed for seamless electronic connectivity. Featuring a female gender with two rows, this connector offers reliable power transfer at an amperage of 3A. Crafted with PBT and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The contact plating in Matte Tin guarantees excellent conductivity, while the Loop Bellow contact type and right-angle orientation facilitate easy PCB assembly. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the EEM40DTAS for robust and secure board-to-board connections in your electronic devices.