EEM40DTKD

Heilind Number:SULEEM40DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EEM40DTKD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EEM40DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Matte Tin
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULEEM40DTKD

Detailed Description

Introducing the EEM40DTKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a gender specification of female and featuring two rows, this connector offers reliable power transmission at an amperage of 3A and voltage of 950VAC. Its durable construction, crafted from PBT and Phosphor Bronze with Matte Tin plating, ensures longevity and efficient signal transfer. The termination method of Thru Hole with a clearance hole mount type guarantees easy installation on PCBs. With a pitch of 3.96mm, pitch of .156 in, and straight orientation, it facilitates precise alignment. Boasting 80 positions and a loop bellow contact type, it accommodates complex circuitry with optimal performance. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is ideal for diverse industrial applications. With a tail length of .19 in (4.83mm), connector height of .61 in (15.49mm), and width of 9.4mm (.37 in), it offers versatility in installation. The EEM40DTKD is the perfect solution for high-reliability electronic connections in demanding environments.